ECC20DKDD

Heilind Number:SULECC20DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKDD

Detailed Description

The ECC20DKDD is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a compact form factor and a pitch of 2.54mm (.1 in), it offers precise and secure mating. Featuring 40 positions in a 2-row configuration, it is ideal for applications requiring multiple connections. The connector, with its female gender and straight orientation, is easy to install using a clearance hole mount type and through-hole termination method. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it ensures durability and superior conductivity. Rated for an amperage of 3A and a voltage of 700 VAC, it guarantees safe and efficient power transmission. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The ECC20DKDD is a versatile and dependable component, perfect for demanding electronic systems.