ECC20DKDI

Heilind Number:SULECC20DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKDI

Detailed Description

The ECC20DKDI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The two rows of 40 positions with a pitch of 2.54 mm accommodate multiple connections on a PCB. Its threaded mount type and thru-hole termination method provide secure attachment. The gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. With a straight orientation and cantilever contact type, it facilitates easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable board space. The matte tin termination plating ensures durability and corrosion resistance. Ideal for hi-rel applications, the ECC20DKDI is a top choice for board-to-board and card edge connections in various industries.