ECC20DKDN

Heilind Number:SULECC20DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKDN

Detailed Description

Introducing the ECC20DKDN, a high-performance Board-to-Board PCB Connector designed for seamless connectivity in demanding electronic applications. This female connector features two rows with a total of 40 positions, ensuring comprehensive interfacing capabilities. Its PBT housing and Phosphor Bronze contact material with Gold plating guarantee robust and reliable performance. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission. The contact type is Cantilever, enhancing contact stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a termination method of Thru Hole and termination plating of Matte Tin, it ensures secure and durable solder connections. Measuring at a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECC20DKDN is the perfect choice for high-reliability interconnect solutions.