ECC20DKDS

Heilind Number:SULECC20DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKDS

Detailed Description

The ECC20DKDS is a high-performance board-to-board PCB connector ideal for demanding electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The two-row, 40-position design allows for efficient PCB integration, while the side hole mount and thru-hole termination method offer easy installation. Gold-plated contacts and cantilever contact type ensure low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. With a compact size, measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating provides excellent solderability. Overall, the ECC20DKDS is a top choice for engineers looking for a high-quality and durable connector solution.