ECC20DKDT

Heilind Number:SULECC20DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKDT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKDT

Detailed Description

Introducing the ECC20DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender and 2-row design make it versatile for various connections. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The Cantilever contact type with gold plating offers excellent conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With 40 positions and a 2.54mm pitch, it enables efficient signal transmission. The Matte Tin termination plating enhances longevity. Whether for aerospace, telecommunications, or industrial applications, the ECC20DKDT is a top choice for reliable connectivity.