ECC20DKEI

Heilind Number:SULECC20DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKEI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKEI

Detailed Description

The ECC20DKEI is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows and a threaded mount type ensures secure attachment. With a contact rating of 3A at 700VAC, it guarantees safe power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity and resistance to corrosion. Its cantilever contact type and right-angle orientation make it suitable for compact designs. With 40 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is perfect for various environments. The Matte Tin termination plating ensures soldering reliability. With a connector height of 13.97mm and width of 9.4mm, it is compact yet easy to handle during installation. Ideal for use in electronic devices, the ECC20DKEI is a top choice for demanding applications.