ECC20DKEN

Heilind Number:SULECC20DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKEN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKEN

Detailed Description

Introducing the ECC20DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2-row, 40-position layout allows for efficient signal transmission, while the cantilever contact type and right-angle orientation offer easy and secure connections. The connector's thru-hole termination method and matte tin plating ensure simple installation and enhanced durability. Operating within a wide temperature range of -65 to 125°C, it's suitable for various industries. With a compact size of 13.97mm in height and 9.4mm in width, the ECC20DKEN is ideal for space-constrained applications. Trust in this connector for seamless and long-lasting board-to-board connections in your projects.