ECC20DKES

Heilind Number:SULECC20DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKES
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKES

Detailed Description

Introducing the ECC20DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it's suitable for power and signal transmission. The 2-row design with 40 positions and right-angle orientation offers versatility in PCB layouts. Termination through side holes with gold-plated contacts guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. Measuring at 13.97mm in height and 9.4mm in width, the ECC20DKES provides a compact yet robust solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial electronics, this connector meets the highest quality standards. Trust in the ECC20DKES for seamless and durable board-to-board connections.