ECC20DKET

Heilind Number:SULECC20DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKET
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKET

Detailed Description

Introducing the ECC20DKET, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic systems. Featuring a female gender with two rows, this connector offers seamless integration into your assembly. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material, made of gold-plated phosphor bronze, ensures excellent conductivity and longevity. Operating at an amperage of 3A and voltage of 700VAC, it's suitable for various power and signal applications. The cantilever contact type and right-angle orientation further enhance its versatility. With 40 positions and a pitch of 2.54mm, precise connectivity is guaranteed. Meeting stringent standards, including an operating temperature range of -65 to 125°C and termination plating with matte tin, this connector is ideal for demanding environments. Elevate your electronic designs with the ECC20DKET.