ECC20DKJD

Heilind Number:SULECC20DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKJD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKJD

Detailed Description

The ECC20DKJD is a high-performance board-to-board PCB connector designed for seamless electrical connections in electronic devices. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable assembly. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation provide efficient signal transmission in tight spaces. With 40 positions and a tail length of 12.7mm, it facilitates complex circuit connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained environments. The termination plating of matte tin ensures optimal soldering performance. Classified under the hi-rel category, the ECC20DKJD guarantees long-term durability and reliability. Upgrade your electronic assemblies with this top-of-the-line connector.