ECC20DKJH

Heilind Number:SULECC20DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKJH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKJH

Detailed Description

Introducing the ECC20DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a right-angle orientation, this female connector features two rows of 40 positions, allowing for secure and reliable connections. The contact material, phosphor bronze, with gold plating ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with a tail length of 12.7mm (.5 in), making it easy to install. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the ECC20DKJH for high-reliability connections in your PCB designs.