ECC20DKJI

Heilind Number:SULECC20DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKJI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKJI

Detailed Description

Introducing the ECC20DKJI Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 40 positions, ensuring secure and reliable connections. The female connector, made of durable PBT and Phosphor Bronze, guarantees long-lasting performance. Gold-plated contacts offer excellent conductivity and resistance to corrosion. Its threaded mount type and right-angle orientation provide versatility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent requirements. Its matte tin termination plating ensures compatibility with PCBs. Trust the ECC20DKJI for efficient and high-quality board-to-board connectivity in your projects.