| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DKJN |
ECC20DKJN
| Heilind Number: | SULECC20DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DKJN, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures safe and efficient power delivery. Featuring two rows of 40 cantilever contacts made of gold-plated phosphor bronze, it guarantees optimal conductivity and durability. The right-angle orientation and 2.54 mm pitch allow for easy and secure PCB mounting. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for applications requiring high reliability. With a compact design measuring 13.97 mm in height and 9.4 mm in width, the ECC20DKJN is perfect for space-constrained installations. Trust in this connector for your critical connectivity needs.

