ECC20DKMH

Heilind Number:SULECC20DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKMH

Detailed Description

Introducing the ECC20DKMH Board-To-Board PCB Connector, a reliable solution for high-performance electronic systems. With its female gender and two rows configuration, this connector offers seamless connectivity in a variety of applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, it ensures optimal signal transmission at an amperage of 3A and voltage of 700VAC. The clearance hole mount type and wire wrap termination method make installation a breeze. Its cantilever contact type and straight orientation, along with a pitch of 2.54mm, guarantee precise connections. With 40 positions and a tail length of 14.22mm, this connector is suitable for complex PCB setups. Operating flawlessly in temperatures ranging from -65 to 125°C and with a matte tin termination plating, it offers reliability in harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained designs. Meeting stringent quality standards, the ECC20DKMH is ideal for demanding industrial and commercial applications.