ECC20DKMI

Heilind Number:SULECC20DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKMI

Detailed Description

Introducing the ECC20DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 40 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring female gender, threaded mount type, and wire wrap termination method, it ensures secure and stable connections. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its versatility. Rated for 700VAC and 3A, this connector is ideal for power and signal transmission. Its matte tin termination plating and compact dimensions of 15.49mm connector height and 9.4mm connector width make it easy to integrate into various PCB designs. Whether in aerospace, defense, or industrial applications, the ECC20DKMI ensures reliable performance. Elevate your connectivity solutions with this ECC20DKMI connector.