ECC20DKMN

Heilind Number:SULECC20DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKMN

Detailed Description

The ECC20DKMN is a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic devices. With a pitch of 2.54mm and 40 positions spread across 2 rows, this connector ensures secure and efficient data transmission. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees reliable conductivity even in demanding environments. The termination method of wire wrap and termination plating of matte tin further enhance its durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. Perfect for use in hi-rel systems, the ECC20DKMN is a dependable choice for industrial and commercial electronics.