ECC20DKMS

Heilind Number:SULECC20DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKMS

Detailed Description

Introducing the ECC20DKMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of 40 cantilever contacts, meticulously crafted from Phosphor Bronze with gold plating to ensure reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees seamless power delivery even in critical environments. The termination method, wire wrap, offers secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability and performance. Its side hole mount type and straight orientation make it versatile for various PCB layouts. The matte tin termination plating further enhances its longevity. Ideal for aerospace, defense, and industrial applications, the ECC20DKMS is a trusted solution for your connectivity needs.