ECC20DKMT

Heilind Number:SULECC20DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKMT

Detailed Description

The ECC20DKMT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and stability in various applications. With a 3A amperage rating and 700VAC voltage capacity, it offers robust performance. The female connector has two rows with a threaded mount type for secure installation. Termination is easy with wire wrap contacts plated in gold for optimal conductivity. Its cantilever contact type and straight orientation facilitate seamless connections. With 40 positions and a pitch of 2.54mm (.1in), it allows for versatile connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. The matte tin termination plating enhances durability. Compact in size, with dimensions of .61in in height, 9.4mm in width, and a tail length of 14.22mm (.56in), it is space-efficient. Classified under hi_rel: No, within the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this ECC20DKMT acronym connector is the ideal choice for your connectivity needs.