ECC20DKND

Heilind Number:SULECC20DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKND

Detailed Description

The ECC20DKND is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures optimal conductivity and corrosion resistance. With a pitch of 2.54mm and 40 positions across 2 rows, it offers versatile connectivity options. The Cantilever contact type and Card Extender termination method guarantee secure and efficient mating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and straddle orientation provide easy installation on PCBs. With a connector height of 13.97mm and a compact width of 9.4mm, it saves space while delivering high performance. Certified for RoHS compliance, this connector is ideal for applications where reliability and durability are paramount.