ECC20DKNI

Heilind Number:SULECC20DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKNI

Detailed Description

SKU ECC20DKNI offers high-performance connectivity for your PCB applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 40 cantilever contacts plated in gold, it guarantees secure and low-resistance connections. The threaded mount type and card extender termination method make installation a breeze, while the straddle orientation allows for efficient board-to-board linking. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a 2.54mm pitch and a tail length of 15.37mm, saves space without compromising performance. Trust the ECC20DKNI for seamless interconnectivity in your electronic systems.