| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DKNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DKNS |
ECC20DKNS
| Heilind Number: | SULECC20DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DKNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DKNS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features two rows of 40 cantilever contacts made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power delivery in various applications. The side-hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The ECC20DKNS guarantees secure and efficient connections, making it a must-have component for your electronic projects.

