ECC20DKNT

Heilind Number:SULECC20DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKNT

Detailed Description

Introducing the ECC20DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it ensures efficient power transmission. The Cantilever contact type and gold-plated contacts guarantee optimal signal integrity. Featuring two rows with 40 positions, it allows for versatile connections. The threaded mount type and card extender termination method ensure secure and easy installation. With a pitch of 2.54mm, it offers precise alignment on PCBs. Rated for an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The ECC20DKNT is the perfect choice for high-reliability systems that require durable and efficient board-to-board connections.