ECC20DKRH

Heilind Number:SULECC20DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKRH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKRH

Detailed Description

Introducing the ECC20DKRH, boasting a female gender with two rows for optimal connectivity. This high-performance board-to-board PCB connector features a clearance hole mount type and card extender termination method, ensuring secure attachment. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability. The 40-position connector, with a pitch of 2.54mm, is designed for efficient signal transmission. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, it meets stringent performance requirements. The cantilever contact type and straddle orientation further enhance its functionality. With gold-plated contacts and matte tin termination plating, it offers excellent conductivity and corrosion resistance. Compact yet robust, the ECC20DKRH is a top choice for demanding PCB applications.