| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DKRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DKRI |
ECC20DKRI
| Heilind Number: | SULECC20DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DKRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DKRI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in extreme environments. Its female gender, threaded mount type, and card extender termination method ensure secure and stable installation. The 40-position, dual-row design with a 2.54mm pitch allows for efficient data transmission. The Cantilever contact type with gold plating guarantees low contact resistance and optimal signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, the ECC20DKRI is suitable for aerospace, defense, and industrial systems. Trust in this connector's performance and durability for your critical electronic connections.

