ECC20DKRN

Heilind Number:SULECC20DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKRN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKRN

Detailed Description

SKU ECC20DKRN features a female connector with two rows, crafted from durable PBT and Phosphor Bronze materials. With a compact design and an operating temperature range of -65 to 125 °C, this connector is ideal for high-performance applications. Termination via Card Extender method ensures secure connectivity. Its contact material is Gold-plated Phosphor Bronze, guaranteeing reliable conductivity. The Cantilever contact type and orientation straddle make it versatile for various board-to-board or card edge connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Tailored for 40 positions, each with a tail length of 5.97mm, this connector offers efficient PCB assembly. Matte Tin termination plating enhances durability. The product category includes hi-rel connectors, suitable for demanding environments. Named ECC20DKRN, it signifies precision engineering and quality assurance.