ECC20DKRS

Heilind Number:SULECC20DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKRS

Detailed Description

Introducing the ECC20DKRS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows of contacts, this connector offers a secure and space-saving solution. With a side hole mount type and card extender termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at up to 700 VAC and 3A, it meets the demands of various applications. The cantilever contact type and straddle orientation further enhance its versatility. With 40 positions and a tail length of 5.97mm, it accommodates multiple connections with precision. Its robust construction, including a matte tin termination plating, guarantees performance in harsh environments. Suitable for hi-rel environments, the ECC20DKRS is a top choice for engineers seeking quality and durability in their designs.