ECC20DKRT

Heilind Number:SULECC20DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKRT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKRT

Detailed Description

Introducing the ECC20DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 40 positions for efficient connectivity. The female gender and threaded mount type ensure secure attachment. Constructed with PBT and Phosphor Bronze, it offers reliable performance in diverse environments, with gold-plated contacts for optimal conductivity. Operating at temperatures ranging from -65 to 125°C and capable of handling up to 3A and 700VAC, this connector is suitable for industrial and mission-critical systems. Its cantilever contact type and straddle orientation facilitate easy mating, while the card extender termination method with matte tin plating guarantees durability. Measuring 13.97mm in height and 9.4mm in width, the ECC20DKRT is a compact yet robust solution for your connectivity needs.