ECC20DKSD

Heilind Number:SULECC20DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKSD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKSD

Detailed Description

Introducing the ECC20DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and featuring two rows of 40 female contacts, this connector ensures secure and reliable connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and corrosion resistance. The contact plating of gold further enhances its performance, making it suitable for high-speed data transmission. Its cantilever contact type and clearance hole mount ensure easy installation and maintenance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is ideal for use in various industrial environments. With a termination method of thru-hole and termination plating of matte tin, it guarantees long-lasting durability. Trust the ECC20DKSD for seamless and efficient PCB connections in your projects.