ECC20DKSH

Heilind Number:SULECC20DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKSH

Detailed Description

Introducing the ECC20DKSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a total of 40 positions, ensuring efficient data transmission. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the cantilever contact type allows for secure mating. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method make installation easy and convenient. Operating within a temperature range of -65 to 125°C, the ECC20DKSH guarantees stable functionality. Measuring at a compact height of 15.49mm and a width of 9.4mm, it is space-efficient for PCB layouts. Trust in the ECC20DKSH for seamless and durable connectivity solutions in your electronic devices.