| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DKSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DKSN |
ECC20DKSN
| Heilind Number: | SULECC20DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DKSN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a compact form factor and two rows of 40 female contacts, this connector offers versatility in circuit board assembly. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. With a termination method of thru-hole and matte tin plating, it guarantees secure and stable connections. Trust the ECC20DKSN for seamless and high-quality board-to-board connectivity.

