ECC20DKSS

Heilind Number:SULECC20DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKSS

Detailed Description

Introducing the ECC20DKSS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector, with two rows and side hole mount type, offers easy installation on PCBs. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With 40 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial settings. The ECC20DKSS, with its compact design and matte tin termination plating, is ideal for space-constrained applications in aerospace, telecommunications, and more. Trust in its quality and performance for your connectivity needs.