ECC20DKUI

Heilind Number:SULECC20DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKUI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKUI

Detailed Description

Introducing the ECC20DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. The female connector with two rows and a threaded mount type offers secure installation. The termination method is through-hole, guaranteeing stable connections. Featuring gold contact plating on phosphor bronze contacts, it offers excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-voltage requirements. The cantilever contact type and right-angle orientation provide flexibility in PCB layout. With 40 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The termination plating with matte tin ensures durability. Classified under hi-rel, it guarantees performance in critical applications. Upgrade your design with the ECC20DKUI for robust and efficient board-to-board connections.