ECC20DKUN

Heilind Number:SULECC20DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKUN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKUN

Detailed Description

The ECC20DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The Cantilever contact type and Gold plating guarantee low contact resistance and high signal integrity. Its right-angle orientation and 2.54mm pitch make it perfect for space-constrained designs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. The 40-position, 2-row configuration offers ample connectivity options. With a tail length of 6.35mm and compact dimensions of 13.97mm height and 9.4mm width, it's ideal for compact PCB layouts. The termination method of Thru Hole with Matte Tin plating ensures easy and secure installation. Overall, the ECC20DKUN is a dependable choice for critical electronic connections.