ECC20DKUS

Heilind Number:SULECC20DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKUS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKUS

Detailed Description

The ECC20DKUS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 40 positions, this connector ensures secure and reliable connectivity. Its side hole mount type and thru-hole termination method make installation easy and efficient. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating enhances soldering reliability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125 °C, it is ideal for both standard and harsh environments. The cantilever contact type and right-angle orientation further enhance its versatility. With a compact design measuring 13.97mm in height and 9.4mm in width, the ECC20DKUS is the perfect choice for space-constrained applications. Whether used in industrial machinery, telecommunications systems, or consumer electronics, this connector delivers uncompromising performance. Trust in its quality and reliability for your connectivity needs.