| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DKUT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DKUT |
ECC20DKUT
| Heilind Number: | SULECC20DKUT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DKUT |
| ECAD Model: |
Specifications
Detailed Description
The ECC20DKUT connector offers reliable board-to-board and card edge connections with its dual-row, right-angle design. Featuring PBT housing and durable Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and 40 positions, it accommodates high-density PCB layouts. The threaded mounting and thru-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it suits various industrial applications. The matte tin termination plating further enhances its durability. Perfect for demanding environments, this ECC20DKUT connector is a trusted choice for high-performance electronic systems.

