| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DPBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DPBH |
ECC20DPBH
| Heilind Number: | SULECC20DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DPBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DPBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With a double-point contact design and clearance hole mounting, it offers secure and efficient connections. The right-angle orientation and 2.54mm pitch make it suitable for compact designs, while its wide operating temperature range of -65 to 125°C ensures performance in harsh environments. With 40 positions and a tail length of 2.54mm, it provides ample connectivity options. Perfect for use in aerospace, defense, and industrial applications, the ECC20DPBH is a trusted solution for your connectivity needs.

