ECC20DPBI

Heilind Number:SULECC20DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DPBI

Detailed Description

The ECC20DPBI is a high-quality PCB connector designed for reliable performance in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers a secure connection with a current rating of 3A and a voltage capacity of 700VAC. With a double-point contact design and gold plating, it ensures excellent signal transmission. Its threaded mount type and through-hole termination method provide easy and secure installation on the PCB. This female connector has two rows of 40 positions each, with a pitch of 2.54mm, making it suitable for a wide range of board-to-board and card edge connections. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the demands of various industrial environments. The ECC20DPBI is RoHS compliant and offers a reliable solution for your connectivity needs.