ECC20DPDI

Heilind Number:SULECC20DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPDI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPDI

Detailed Description

Introducing the ECC20DPDI, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers a total of 40 positions for seamless connectivity. Its threaded mount type and through-hole termination method ensure secure and stable attachment to your PCB. Constructed with durable PBT and Phosphor Bronze materials, with Gold contact plating, it guarantees excellent conductivity and longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The double-point contact design further enhances its reliability. Measuring just 15.49mm in height and 10.16mm in width, it's compact yet efficient. Trust the ECC20DPDI for your critical connections.