ECC20DPDN

Heilind Number:SULECC20DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DPDN

Detailed Description

Introducing the ECC20DPDN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a gender of female and two rows of 40 positions each, this connector ensures secure and efficient connections. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The double-point contact type and straight orientation further enhance its functionality. Operating at a voltage of 700 VAC and an amperage of 3A, it's suitable for a wide range of applications. The termination method of thru-hole with matte tin plating guarantees easy and reliable installation. With a pitch of 2.54mm and a tail length of 4.06mm, this connector meets industry standards while also accommodating various design requirements. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained setups. And with an operating temperature range of -65 to 125°C, it's built to withstand harsh conditions. The ECC20DPDN is the perfect choice for engineers and designers seeking a high-reliability connector solution for their PCB projects.