| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DPDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DPDS |
ECC20DPDS
| Heilind Number: | SULECC20DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DPDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DPDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. Engineered for efficiency, it offers a double-point contact design with gold plating for optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The ECC20DPDS is ideal for use in industries where precision and durability are paramount, making it a top choice for professionals seeking quality connectors.

