ECC20DPEH

Heilind Number:SULECC20DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPEH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPEH

Detailed Description

Introducing the ECC20DPEH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a contact pitch of 2.54mm and double-point contact structure, this connector ensures reliable signal transmission even in demanding environments. Featuring a female gender, right-angle orientation, and 40 positions across 2 rows, it offers versatile mounting options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity while maintaining durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various applications. The termination method of thru-hole with matte tin plating allows for secure and efficient soldering. With a compact size of 14.22mm in height and 10.16mm in width, the ECC20DPEH is ideal for space-constrained PCB designs. Trusted for its quality and performance, this connector is a reliable choice for engineers and manufacturers in the electronic industry.