| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DPEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DPEI |
ECC20DPEI
| Heilind Number: | SULECC20DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DPEI |
| ECAD Model: |
Specifications
Detailed Description
The ECC20DPEI is a high-performance board-to-board PCB connector suitable for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity. Featuring a double-row, Right Angle orientation with 40 positions, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to PCBs. Gold-plated contacts and a voltage rating of 700 VAC ensure optimal signal transmission. Operating smoothly in a wide temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with dimensions of 0.56 inches in height and 0.4 inches in width, allows for efficient PCB layout. Meeting stringent quality standards, it is RoHS compliant, making it a dependable choice for various electronic devices.

