ECC20DPEN

Heilind Number:SULECC20DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPEN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPEN

Detailed Description

Introducing the ECC20DPEN, a high-performance PCB connector designed for precision electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring a double-point contact design with gold plating, it guarantees optimal signal transmission even in high-voltage environments, withstanding up to 700 VAC. With a right-angle orientation and 40 positions, it offers versatile connectivity options. The connector's thru-hole termination method and matte tin plating make it easy to install on circuit boards, while its compact .56-inch height and .4-inch width save valuable space in electronic assemblies. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC20DPEN is a dependable choice for demanding applications in aerospace, defense, and industrial sectors. Trust in its quality and performance for seamless board-to-board connections.