ECC20DPES

Heilind Number:SULECC20DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DPES

Detailed Description

The ECC20DPES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The double-point contact design with gold plating guarantees low contact resistance and high signal integrity. Its right-angle orientation and side-hole mount type offer flexibility in PCB layout. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Trust the ECC20DPES for secure and durable board-to-board connections.