ECC20DPMI

Heilind Number:SULECC20DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DPMI

Detailed Description

The ECC20DPMI is a high-performance female board-to-board PCB connector designed for seamless, reliable connectivity in electronic systems. Featuring two rows with a total of 40 positions, this connector is engineered for optimal signal transmission. With a pitch of 2.54mm, it offers precise alignment and secure attachment. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its double-point contact design further enhances its reliability. The termination method is wire wrap, and the termination plating is matte tin, guaranteeing a strong and durable connection. Operating flawlessly in a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial applications. With a tail length of 14.22mm, connector height of 15.49mm, and width of 10.16mm, it provides a compact yet robust solution for your connectivity needs. Trust the ECC20DPMI for high-quality, efficient performance in your electronic assemblies.