ECC20DPMN

Heilind Number:SULECC20DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPMN

Detailed Description

Introducing the ECC20DPMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Constructed with a premium blend of PBT and phosphor bronze, this female connector features double-point contact technology with gold plating, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With two rows and 40 positions, it offers ample connectivity options while maintaining a pitch of 2.54mm (.1 in) for efficient PCB integration. The ECC20DPMN boasts a straight orientation and wire wrap termination method, with a tail length of 14.22mm (.56 in) for easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications in industrial and commercial electronics. Trust in the ECC20DPMN for robust and secure board-level connections, meeting the highest standards of performance and reliability.