ECC20DPMS

Heilind Number:SULECC20DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPMS

Detailed Description

Introducing the ECC20DPMS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features a dual-row configuration with 40 positions, allowing for seamless connectivity in complex circuitry. Crafted with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The termination method of wire wrap guarantees secure and stable connections. With a contact plating of gold and termination plating of matte tin, this connector offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. Its straight orientation and side hole mount type facilitate easy installation on PCBs. The ECC20DPMS complies with stringent standards for performance and durability, making it the ideal choice for demanding electronic systems.