ECC20DPNH

Heilind Number:SULECC20DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPNH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPNH

Detailed Description

The ECC20DPNH is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a double-point contact design with gold plating on phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. Its straddle orientation and clearance hole mount type make installation easy, while the card extender termination method ensures secure connections. With 40 positions in a 2-row configuration, it offers ample connectivity options. The connector is rated for operation in extreme temperatures ranging from -65 to 125°C, making it suitable for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB layout. Ideal for hi-rel applications, the ECC20DPNH is a reliable solution for board-to-board and card edge connections.