ECC20DPNI

Heilind Number:SULECC20DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPNI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPNI

Detailed Description

Experience superior connectivity with our ECC20DPNI Board To Board PCB Connector, engineered for high reliability in demanding applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. The contact material is made of durable Phosphor Bronze with gold plating, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees efficient power transmission. Its double-point contact type and straddle orientation further enhance signal integrity. Boasting 40 positions and a tail length of 15.12mm, it accommodates complex PCB layouts with ease. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The termination method, Card Extender, along with matte tin plating, ensures long-term durability. Trust in the ECC20DPNI for reliable and high-performance board-to-board connections in your electronic designs.