ECC20DPNN

Heilind Number:SULECC20DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DPNN

Detailed Description

Introducing the ECC20DPNN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 40 positions across 2 rows, it offers versatile connectivity options. The double-point contact design and straddle orientation enhance signal integrity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various applications. The termination method of card extender and matte tin plating on the termination ensure secure and stable connections. Compact in size with a connector height of 14.22mm and width of 10.16mm, it's ideal for space-constrained PCB layouts. Whether in industrial machinery or telecommunications equipment, the ECC20DPNN guarantees efficient and dependable performance. Upgrade your connectivity solutions with this top-of-the-line board-to-board connector.